
Number
Highlights & Details
B + B Thermo-Technik Hytelog-RS232 Stainless Steel Humidity/temperature Detector For RS232 Module Stainless steel housing
- Combined temperature and humidity measurement
- Resolution 0.01% rH/0.01°C
- Accuracy 2% rH/0.5 °C typically (23°C)
- RS 232 serial interface
- Inclusive of windows®-software
Our service for you
Technical specifications
- Resolution 0.01% rH/0.01°C
- Design: RS232 (4800 BD8N1)
- Product type
Temperature and humidity metering system
- Type
Hytelog-RS232
- Operating voltage
9 V
- Operating current
25 mA
- Reading range (min.)
0 RH
- Reading range (max.)
100 RH
- Reading range
0 - 100 RH
- Accuracy ±
2 RH
- Connector
RS232
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Stainless steel housing
- Accuracy
±2 % rH/ ±0.5 °K
- Current consumption
9 V
- Temperature range
-40 - +80 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 183017 B + B Thermo-Technik Hytelog-RS232 Stainless Steel Humidity/temperature Detector For RS232 Module Stainless steel housin
Conformity certificate
Conformity certificate 183017 B + B Thermo-Technik Hytelog-RS232 Stainless Steel Humidity/temperature Detector For RS232 Module Stainless steel housin




