
B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-007 0 bar up to 10 bar M12 (4-pin) (Ø x L) 27 mm x 53 mm Piec
Number
Highlights & Details
Pressure transmitter with M12 socket plug, 0-10bar relative pressure, stainless steel housing, process connection G1/4", output 0...10V
- Connection M12 socket
Technical specifications
- Packaging type
Piece
- Product type
Pressure transducer
- Type
0550 1190-007
- Connector
M12 (4-pin)
- Model
Relative pressure
- Type
Round
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Interfaces
M12 socket
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
10 bar
- Pressure reading range
0 bar up to 10 bar
- Burst load
25 bar
- Active area (length)
53 mm
- Active area (diameter)
27 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
53 mm
- (Ø)
27 mm
- Dim
(Ø x L) 27 mm x 53 mm
- Weight
182 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2135045 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-007 0 bar up to 10 bar M12 (4-pin) (Ø x L) 27 mm x 53 mm Piec
User & Safety Instructions
User & Safety Instructions 2135045 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1190-007 0 bar up to 10 bar M12 (4-pin) (Ø x L) 27 mm x 53 mm Piec
Description
This text is machine translated.






