
Number
Highlights & Details
Pressure transmitter with 2m cable, -1-1bar relative pressure, stainless steel housing, process connection G1/4", output 0...10V
- Connection cable 2 m
Technical specifications
- Product type
Pressure transducer
- Type
0550 1192-001
- Connector
Cable
- Cable length
2.00 m
- Model
Relative pressure
- Type
Round
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Pressure reading range (min.)
-1 bar
- Pressure reading range (max.)
1 bar
- Pressure reading range
-1 bar up to 1 bar
- Burst load
4 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
53 mm
- (Ø)
27 mm
- Dim
(Ø x L) 27 mm x 53 mm
- Weight
182 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2135052 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-001 -1 bar up to 1 bar Cable (Ø x L) 27 mm x 53 mm
User & Safety Instructions
User & Safety Instructions 2135052 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-001 -1 bar up to 1 bar Cable (Ø x L) 27 mm x 53 mm
Description
This text is machine translated.






