Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure transducer
0550 1192-009
Cable
2 m
Relative pressure
Voltage (analogue)
0 V
10 V
25 bar
25 bar (max)
12 V DC
36 V DC
12 - 36 V DC
5 mA
75 bar
IP65
-20 °C
80 °C
Yes
1 pc(s)
Datasheet 3089517 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-009 25 bar (max) Cable
User & Safety Instructions 3089517 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-009 25 bar (max) Cable