
Number
Highlights & Details
Pressure transmitter with M12-Socket connector
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, 4...20 mA, burst pressure, 12 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, M12 socket connector, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...4 bar, process connection, G1/2", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 14...24 V DC, temperature coefficient, TCO < ±0.015 % FS/K; TCG < ±0.010 % FS/K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
- Packaging type
Piece
- Product type
Pressure transducer
- Type
0550 1280-005
- Connector
M12 (4-pin)
- Model
Relative pressure
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 socket
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
4 bar
- Pressure reading range
0 bar up to 4 bar
- Min. operating voltage
14 V DC
- Max. operating voltage
24 V DC
- Operating voltage
14 - 24 V DC
- Burst load
12 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089275 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1280-005 0 bar up to 4 bar M12 (4-pin) Piece
User & Safety Instructions
User & Safety Instructions 3089275 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1280-005 0 bar up to 4 bar M12 (4-pin) Piece
Description
This text is machine translated.











