
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Pressure transmitter with 2m-cable
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, digital, I²C, burst pressure, 5 bar, name, stainless steel pressure transmitter, pressure measuring type, relative pressure, application temperature, -20...+80 °C, electrical connection, cable 2m, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...1 bar, process connection, G1/2", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 3.0...5.3 V DC / 5mA, temperature coefficient, TCO < ±0.015 % FS / K ; < TCG ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
- Product type
Pressure transducer
- Type
0550 1382-002
- Connector
Cable
- Cable length
2 m
- Model
Relative pressure
- Outputs
I2C
- Interfaces
I²C
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
1 bar
- Pressure reading range
0 bar up to 1 bar
- Min. operating voltage
3 V DC
- Max. operating voltage
5.30 V DC
- Operating voltage
3 - 5.30 V DC
- Operating current
5 mA
- Burst load
5 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089288 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1382-002 0 bar up to 1 bar Cable
User & Safety Instructions
User & Safety Instructions 3089288 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1382-002 0 bar up to 1 bar Cable
Description
These pressure transmitters with digital output and 2m connection cable are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.
This text is machine translated.
This text is machine translated.










