
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Pressure transmitter with M12-Socket connector
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, digital, I²C, burst pressure, 180 bar, name, stainless steel pressure transmitter, pressure measuring type, relative pressure, application temperature, -20...+80 °C, electrical connection, M12 socket plug, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...60 bar, process connection, G1/4", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 3.0...5.3 V DC / 5mA, temperature coefficient, TCO < ±0.015 % FS / K ; < TCG ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
- Packaging type
Piece
- Product type
Pressure transducer
- Type
0550 1390-011
- Connector
M12 (4-pin)
- Model
Relative pressure
- Outputs
I2C
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
I²C
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
60 bar
- Pressure reading range
0 bar up to 60 bar
- Min. operating voltage
3 V DC
- Max. operating voltage
5.30 V DC
- Operating voltage
3 - 5.30 V DC
- Operating current
5 mA
- Burst load
180 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089535 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1390-011 0 bar up to 60 bar M12 (4-pin) Piece
User & Safety Instructions
User & Safety Instructions 3089535 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1390-011 0 bar up to 60 bar M12 (4-pin) Piece
Description
These pressure transmitters with digital output and M12 connection are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.
This text is machine translated.
This text is machine translated.











