
B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1391-006 0 bar up to 6 bar ISO 4400 square connector
Number
Highlights & Details
Pressure transmitter with DIN-Square connector
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, digital, I²C, burst pressure, 18 bar, name, stainless steel pressure transmitter, pressure measuring type, relative pressure, application temperature, -20...+80 °C, electrical connection, 4-pin industrial plug, DIN 43650, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measurement range, 0...6 bar, Process connection, G1/4", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 3.0...5.3 V DC / 5mA, temperature coefficient, TCO << ±0.015 % FS / K; TCG ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
- Product type
Pressure transducer
- Type
0550 1391-006
- Connector
ISO 4400 square connector
- Model
Relative pressure
- Outputs
I2C
- Interfaces
I²C
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
6 bar
- Pressure reading range
0 bar up to 6 bar
- Min. operating voltage
3 V DC
- Max. operating voltage
5.30 V DC
- Operating voltage
3 - 5.30 V DC
- Operating current
5 mA
- Burst load
18 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089362 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1391-006 0 bar up to 6 bar ISO 4400 square connector
User & Safety Instructions
User & Safety Instructions 3089362 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1391-006 0 bar up to 6 bar ISO 4400 square connector
Description
This text is machine translated.











