
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Highlights & Details
Pressure transmitter with 2m-cable
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, 0…10 V, burst pressure, 180 bar, designation, Pressure transmitter stainless steel, pressure measuring mode, absolute pressure, operating temperature, -20...+80 °C, Electrical connection, cable 2 m, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...50 bar, process connection, G1/4", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 12...36 V DC/ 5 mA, temperature coefficient, TCO < ±0.015 % FS / K ; TCG < ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
- Product type
Pressure transducer
- Type
0550 2192-006
- Connector
Cable
- Cable length
2 m
- Model
Absolute pressure
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Interfaces
Analogue voltage
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
50 bar
- Pressure reading range
0 bar up to 50 bar
- Min. operating voltage
12 V DC
- Max. operating voltage
36 V DC
- Operating voltage
12 - 36 V DC
- Operating current
5 mA
- Burst load
180 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089323 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 2192-006 0 bar up to 50 bar Cable
User & Safety Instructions
User & Safety Instructions 3089323 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 2192-006 0 bar up to 50 bar Cable
Description
The pressure sensors with 2m connection cable are Ideal suitable for measuring static and dynamic absolute pressures in liquids or gases.
This text is machine translated.
This text is machine translated.






