
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Pressure transmitter with 2m-cable
- High-quality stainless steel housing; very sturdy construction
Technical specifications
- Output signal, 4...20 mA, burst pressure, 12 bar, designation, Pressure transmitter stainless steel, pressure measuring mode, absolute pressure, operating temperature, -20...+80 °C, Electrical connection, cable 2 m, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...2 bar, process connection, G1/2", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 14...24 V DC, temperature coefficient, TCO < ±0.015 % < FS/K; TCG ±0.010 % FS/K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
- Product type
Pressure transducer
- Type
0550 2282-002
- Connector
Cable
- Cable length
2 m
- Model
Absolute pressure
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Accuracy
0.4 %
- Pressure reading range (min.)
0 bar
- Pressure reading range (max.)
2 bar
- Pressure reading range
0 bar up to 2 bar
- Min. operating voltage
14 V DC
- Max. operating voltage
24 V DC
- Operating voltage
14 - 24 V DC
- Burst load
12 bar
IP65
- Min. temperature
-20 °C
- Max. temperature
80 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3089348 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 2282-002 0 bar up to 2 bar Cable
User & Safety Instructions
User & Safety Instructions 3089348 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 2282-002 0 bar up to 2 bar Cable
Description
The pressure sensors with 2m connection cable are Ideal suitable for measuring static and dynamic absolute pressures in liquids or gases.
This text is machine translated.
This text is machine translated.


























