
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Operating temperature range (electronics): -20 to +80 °C
- Product type
Transducer module
- Type
PT-MOD-20MA-T1
- Model
2-way connector
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+70 °C
- Temperature reading range
-30 up to +70 °C
- Connector
Soldering
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Length
27 mm
- Width
15 mm
- Height
5 mm
- Dim
(L x W x H) 27 x 15 x 5 mm
- RoHS-compliant
Yes
- Type
Current output 4 -20 mA
- Type
PT-MOD-20MA-T1
- Connection
Two-way connection
- Temperature range
0 - +80 °C
- Casing
-
- Reading range
-30 - +70 °C
- Operating voltage
12 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502163 B + B Thermo-Technik PT-MOD-20MA-T1 PT-MOD-20MA-T1 2-way connector Transducer module -30 up to +70 °C
Description
Calibrated Transmitters boards miniaturized version with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.
Scope of delivery
- Module without PT1000-Sensor
- Documentation.







