
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Operating temperature range (electronics): -20 to +80 °C
- Product type
Transducer module
- Type
PT-MOD-20MA-T2
- Model
2-way connector
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
+160 °C
- Temperature reading range
0 up to +160 °C
- Connector
Soldering
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Length
27 mm
- Width
15 mm
- Height
5 mm
- Dim
(L x W x H) 27 x 15 x 5 mm
- RoHS-compliant
Yes
- Type
Current output: 4 - 20 mA
- Type
PT-MOD-20MA-T2
- Connection
Two-wire connection
- Temperature range
0 - +80 °C
- Casing
-
- Reading range
0 - 160 °C
- Operating voltage
12 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502164 B + B Thermo-Technik PT-MOD-20MA-T2 PT-MOD-20MA-T2 2-way connector Transducer module 0 up to +160 °C
Description
Calibrated Transmitters boards miniaturized version with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.
Scope of delivery
- Module without PT1000-Sensor
- Documentation.







