There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Radar motion detector
RAD-MOD
8 V DC
15 V DC
8 - 15 V DC
30 mA
80°
32°
15 m
24.25 GHz
24.0 GHz
1 pc(s)
LED indicator
-20 °C
+60 °C
73 mm
26 mm
16 mm
(L x W x H) 73 x 26 x 16 mm
Yes
30 mA
RAD-MOD
24.0 - 24.25 GHz
-20 - +60 °C
8 - 15 V DC
Datasheet 502667 B + B Thermo-Technik RAD-MOD Radar Motion Detector Module Operating voltage 8 - 15 V DC
User & Safety Instructions 502667 B + B Thermo-Technik RAD-MOD Radar Motion Detector Module Operating voltage 8 - 15 V DC