
Number
Highlights & Details
12/24V rain detector in housing
- Functional, electrolytic measuring principle
- Detects precipitation as rain or snow
- Large, heated sensor surface for faster drying and winter operation
- Adjustable sensitivity and switching response
- Universal wall/mast holder available as an accessory
Technical specifications
- Application area: Detection dry/moist or fog
- Potential-free relay contact (changeover contact): 30 V/5 A.
- Product type
Rain detector
- Type
REGME24V
- Connector
Screw terminals
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 V DC, V AC
- Max. current consumption
180 mA
- Content
1 pc(s)
- Length
85 mm
- Width
85 mm
- Height
60 mm
- Dim
(L x W x H) 85 x 85 x 60 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2355010 B + B Thermo-Technik Rain detector 1 pc(s) REGME24V (L x W x H) 85 x 85 x 60 mm
Datasheet 2355010 B + B Thermo-Technik Rain detector 1 pc(s) REGME24V (L x W x H) 85 x 85 x 60 mm
Datasheet 2355010 B + B Thermo-Technik Rain detector 1 pc(s) REGME24V (L x W x H) 85 x 85 x 60 mm
User & Safety Instructions
User & Safety Instructions 2355010 B + B Thermo-Technik Rain detector 1 pc(s) REGME24V (L x W x H) 85 x 85 x 60 mm
User & Safety Instructions 2355010 B + B Thermo-Technik Rain detector 1 pc(s) REGME24V (L x W x H) 85 x 85 x 60 mm
Description
Re-design
The sensor surface has been optimized, so that the reliability in difficult operating conditions (e.g. Impact). To ensure this, the tips of the sensor surface no longer run vertically downwards, but at an angle of 80°. Moreover, the individual surfaces of the sensor surface are now much narrower and thus detect reliable rain and snow. In addition to the optimized sensor surface, an automatic activation of the sensor heater was also integrated. This is only active when the sensor surface is wet and is used for quick drying of the sensor surface and for removing snow residues. In addition, there is now an adjustable switch-off delay in the rain detector. This can be set individually to approx. 90 to 330 seconds, depending on the requirement.
Application areas:
- Agriculture and nurseries
- control of ventilation louches and skylights
- Automatic switch for awnings and blinds
- Building control technology
- Weather stations
This text is machine translated.


