
Technical specifications
- Input signal: full Bridge: 1 - 4 mV/V
- Product type
Signal processing unit
- Type
DS-MOD-10V
- Model
Relative pressure
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Operating current
12 mA
- RoHS-compliant
Yes
- Current consumption
12 mA
- Type
DS-MOD-10V
- Output signal
0 - 10 V
- Operating voltage
12 - 24 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 502139 B + B Thermo-Technik DS-MOD-10V Signal processing unit 1 pc(s)
User & Safety Instructions 502139 B + B Thermo-Technik DS-MOD-10V Signal processing unit 1 pc(s)
Information
Information 502139 B + B Thermo-Technik DS-MOD-10V Signal processing unit 1 pc(s)
Download
Download 502139 B + B Thermo-Technik DS-MOD-10V Signal processing unit 1 pc(s)
