
Highlights & Details
B + B Thermo-Technik WLSW-24V Level Controller For Conductive Liquids 24 V DC
- Ideal for
- rain water tanks or compressor pressure containers
- Level display via 5 LEDs
- Two independent level controllers
Technical specifications
- Current consumption 80 mA
- Measuring voltage: 5 V/AC
- 2 Relays are potentially separated
- Switching capacity 230 V/AC/5 A
- Switching point: (adjustable) 15 - 80
- Dim. (L x B x H): Board 95 x 75 x 30 mm / Casing 100 x 100 x 60 mm
- Product type
Level gauge
- Type
WLSW-24V
- Content
1 pc(s)
- Operating voltage
24 V DC
- Operating voltage
- Switching voltage (max.)
230 V AC
- Switching current (max.)
5 A
- Features
without enclosure
- Length
95 mm
- Width
75 mm
- Height
30 mm
- Dim
(L x W x H) 95 x 75 x 30 mm
- RoHS-compliant
Yes
- Type
Level regulator board 24 V/DC
- Operating voltage
24 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 156533 B + B Thermo-Technik WLSW-24V Level Controller For Conductive Liquids 24 V DC
Circuit diagramm
Circuit diagramm 156533 B + B Thermo-Technik WLSW-24V Level Controller For Conductive Liquids 24 V DC
Conformity certificate
Conformity certificate 156533 B + B Thermo-Technik WLSW-24V Level Controller For Conductive Liquids 24 V DC
Description
Applications: Water supply/monitoring in rainwater tanks, monitoring of condensation water collectors and compressor receivers, hot water tanks, fountains and wells, cattle troughs, pump control.
Scope of delivery
- The delivery does not includes electrodes and housing. Electrodes are connected via the 2 m connection cable with Western connector (supplied).

