There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
200°
12 m
Outdoors
Indoors
Structure
Surface-mount
110 V
240 V
Relay
1000 W
200 W
0.4 W
2 - 2000 lx
4 s - 20 min
White
IP54
-25 °C - +50 °C
103 mm
78 mm
80 mm
(L x W x H) 103 x 78 x 80 mm
not relevant
Datasheet 2150076 B.E.G. Brück 91002 Structure, Surface-mount Motion detector 200 ° Relay White IP54
User & Safety Instructions 2150076 B.E.G. Brück 91002 Structure, Surface-mount Motion detector 200 ° Relay White IP54