There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
24 m
Indoors
Outdoors
Structure
Surface-mount
110 V
240 V
Relay
2300 W
300 W
0.5 W
10 - 2000 lx
5 min - 120 min
White
IP54
-25 °C - +50 °C
76 mm
101 mm
(Ø x H) 101 mm x 76 mm
yes
Datasheet 2150014 B.E.G. Brück 92140 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP54
User & Safety Instructions 2150014 B.E.G. Brück 92140 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP54