There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount motion detector
360°
10 m
Indoors
Outdoors
Structure
Surface-mount
110 V
240 V
Relay
2300 W
300 W
0.5 W
10 - 2000 lx
30 s - 30 min
White
IP44
-25 °C - +50 °C
53 mm
106 mm
(Ø x H) 106 mm x 53 mm
not relevant
Datasheet 2150013 B.E.G. Brück 92219 Structure, Surface-mount Ceiling-mount motion detector 360 ° Relay White IP44
User & Safety Instructions 2150013 B.E.G. Brück 92219 Structure, Surface-mount Ceiling-mount motion detector 360 ° Relay White IP44