There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount motion detector
360°
10 m
Indoors
Structure
Surface-mount
110 V
240 V
Relay
2300 W
300 W
0.4 W
20 - 2000 lx
15 s - 30 min
White
IP20
-25 °C - +50 °C
50 mm
98 mm
(Ø x H) 98 mm x 50 mm
172.00
not relevant
Datasheet 2150031 B.E.G. Brück 92550 Structure, Surface-mount Ceiling-mount motion detector 360 ° Relay White IP20
User & Safety Instructions 2150031 B.E.G. Brück 92550 Structure, Surface-mount Ceiling-mount motion detector 360 ° Relay White IP20