There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
24 m
Indoors
Structure
Surface-mount
110 V
240 V
Relay
2300 W
300 W
0.4 W
10 - 2000 lx
15 s - 30 min
White
IP20
-25 °C - +50 °C
63 mm
98 mm
(Ø x H) 98 mm x 63 mm
228.00
yes
Datasheet 2150034 B.E.G. Brück 92580 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP20
User & Safety Instructions 2150034 B.E.G. Brück 92580 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP20