There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
40 m
Indoors
Structure
Surface-mount
110 V
240 V
Relay
2300 W
300 W
0.5 W
10 - 2000 lx
15 s - 2000 Lux
White
IP20
-25 °C - +50 °C
76 mm
101 mm
(Ø x H) 101 mm x 76 mm
yes
Datasheet 2149991 B.E.G. Brück 92587 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP20
User & Safety Instructions 2149991 B.E.G. Brück 92587 Structure, Surface-mount Occupancy sensor 360 ° Relay White IP20