There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
130°
20 m
Outdoors
Indoors
Structure
Surface-mount
110 V
240 V
Relay
3000 W
300 W
0.5 W
2 - 2000 lx
15 s - 16 min
Brown
IP54
-25 °C - +50 °C
121 mm
71 mm
85 mm
(L x W x H) 121 x 71 x 85 mm
yes
User & Safety Instructions 2150118 B.E.G. Brück 93324 Structure, Surface-mount Motion detector 130 ° Relay Brown IP54