There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HF motion detector
360°
16 m
Indoors
Surface-mount
230 V
Relay
1200 W
1.2 W
2 - 2000 lx
5 s - 15 min
White
IP20
-15 °C - +50 °C
45 mm
116.5 mm
(Ø x H) 116.5 mm x 45 mm
yes
Datasheet 2150193 B.E.G. Brück 94402 Surface-mount HF motion detector 360 ° Relay White IP20
User & Safety Instructions 2150193 B.E.G. Brück 94402 Surface-mount HF motion detector 360 ° Relay White IP20