
B & S Technology BSHDMON19 LED CCTV monitor EEC: D (A - G) 49.6 cm 19.5 inch 1920 x 1080 p Black
EAN:
Part number:
Item no:

1/3
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Highlights & Details
49.6 cm (19.5") LED surveillance monitor
- 2 X BNC IN (CVBS, AHD, CVI, TVI), HDMI
- 2 x BNC out (CVBS, AHD, CVI, TVI)
- Aspect ratio 16:9
Technical specifications
- Video input 2 x BNC, 1 x HDMI
- Video output 2 x BNC
- Speakers: No.
- Contrast ratio: 1000:1
- Response time: 5 ms
- VESA®-preparation: 100 x 100 mm
- Power supply: 12 V DC via supplied power supply
- Product type
LED CCTV monitor
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Image format
16:9
- Brightness
250 cd/m²
- Current consumption
25 W
- Operating temperature
0–40 °C
- No of. BNC ports
2
- No. of HDMI ports
1 x
- Factory colour
Black
- Annual energy consumption
25 kWh
- Width
530 mm
- Height
420 mm
- Depth
120 mm
- Dim
(W x H x D) 530 x 420 x 120 mm
- Weight
3300 g
D (A - G)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
49.5 cm
- Screen size diagonal (cm)
49.6 cm
- Screen size diagonal (inches)
19.5 inch
Documents & Downloads
Datasheet
Datasheet 2133982 B & S Technology BSHDMON19 LED CCTV monitor EEC: D (A - G) 49.6 cm 19.5 inch 1920 x 1080 p Black
User & Safety Instructions
User & Safety Instructions 2133982 B & S Technology BSHDMON19 LED CCTV monitor EEC: D (A - G) 49.6 cm 19.5 inch 1920 x 1080 p Black
Description
Monitors of the BSHDMON series have been specially designed for use in surveillance systems and can be combined with all common digital recorders thanks to a variety of connection options. If required, up to two analogue surveillance cameras can be connected directly to the rear BNC inputs and their image can be looped through to another monitor or digital recorder via the BNC video outputs. These monitors are characterized by low power consumption and at the same time high energy efficiency and can be adapted to the individual conditions on site as best as possible via the integrated OSD menu.
This text is machine translated.
This text is machine translated.
Features
- Desktop version with stable base
- OSD menu: German, English, French, Italian, Spanish, Polish, Russian, Danish, Dutch)
- Video synchronization.
Scope of delivery
- Monitor 19.5"
- HDMI cable
- Adapter
- Base
- Power supply unit
- User manual.
- This text is machine translated.





