

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 370 x 350 x 110 mm
Escape route lighting
No
3 h
Left
Right
Up
230 V AC
EN 60598-1:2015
EN 60598-2-22:2014
EN 55015:2013/A:2015
EN 61000-3-3:2013
EN 61000-3-2.2014
EN 61547:2009
21 m
700 g
3.5 W
LED (monochrome)
Polycarbonate (PC)
Wall mount
Ceiling mount
350 mm
110 mm
80 mm
IP65
I
370 mm
Datasheet 1562283 B-SAFETY BR563130 Escape route lighting Wall mount, Ceiling mount Left, Right, Up
User & Safety Instructions 1562283 B-SAFETY BR563130 Escape route lighting Wall mount, Ceiling mount Left, Right, Up
Conformity certificate 1562283 B-SAFETY BR563130 Escape route lighting Wall mount, Ceiling mount Left, Right, Up