There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Emergency eye wash
1 pc(s)
11/4 inch
50 l/min
15.9 kg
Eyewash
2 shower heads
Basin
Stainless steel
Plastic
Stand
DIN EN 15154-1:2006
DIN EN 15154-2:2006
DIN EN 15154-5:2019
ANSI Z358.1-2014
DVGW NW-0416CL0425
DVGW NW-0417CL0263
2330 mm
630 mm
yes
Datasheet 2995149 B-SAFETY BR837085 ClassicLine Emergency eye wash Eyewash, 2 shower heads, Basin Stand
User & Safety Instructions 2995149 B-SAFETY BR837085 ClassicLine Emergency eye wash Eyewash, 2 shower heads, Basin Stand
Information 2995149 B-SAFETY BR837085 ClassicLine Emergency eye wash Eyewash, 2 shower heads, Basin Stand
The necessary accessories are required to use the article as described.