
Highlights & Details
PremiumLine eye and face shower
- With push-lever
- Integrated automatic quantity regulator
- With two wide-beam high-power brew heads
- Collecting pool and cover
Technical specifications
- Operating pressure 2.5 to 5 bar
- Water drain: 1 1/2-inch
- Product type
Eye wash
- Content
1 pc(s)
- Dim
(L x W x H) 305 x 355 x 245 mm
- Connection
3/8 inch
- Flow (max.)
14 l/min
- Weight
3.9 kg
- Features
2 shower heads
Cover
- Material
ABS plastic
- Mounting type
Wall
- Standards
DIN EN 15154-2:2006
ANSI Z358.1-2014
DVGW NW-0417CL0263
- Width
355 mm
- Height
245 mm
- Length
305 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2995141 B-SAFETY BR850005 PremiumLine Eye wash 2 shower heads, Cover Wall
User & Safety Instructions
User & Safety Instructions 2995141 B-SAFETY BR850005 PremiumLine Eye wash 2 shower heads, Cover Wall
Information
Information 2995141 B-SAFETY BR850005 PremiumLine Eye wash 2 shower heads, Cover Wall
Description
The eye shower is equipped with two beam regulators that not only meet the requirements of DIN EN 15154-2:2006 and ANSI Z358.1-2014, but also ensure a uniform water distribution. The limited, even and above all soft water jet is very well suited for rinsing chemicals in the eye. The limited water jet allows you to collect the used water completely with this eye shower.
The correct jet height and desired flow rate are adjusted via the integrated flow control valve on site. The eye shower is completely protected against contamination by the integrated folding cover Thus, this shower is the right solution for the rough industrial day. On the cover is a sign for an eye wash according to DIN EN ISO 7010 with a detection range of 17 meters.
This text is machine translated.
Features
- Housing, cover and collecting basin of impact-resistant and UV-resistant ABS-plastic, outlet connection 1 1/2-inch AG
- Integrated cover to protect against dirt
- Release by swiveling the cover down
- Ball valve 3/8-inch made of brass, with lever operation via hinged protection cover, DIN-DVGW tested and approved
- Beam regulator made of brass with a very limited spray pattern, chrome plated
- With integrated 3/8-inch flow control valve for adjusting the desired jet height and flow rate, water connection 3/8-inch AG
- Includes sign for eye shower according to DIN EN ISO 7010 and ASR A1.3 on the cover, dimensions 170 x 170 mm, detection range 17 meters
- Height 245 mm, width 355 mm, depth 305 mm
- Installation height (lower edge) 910 mm (± 200 mm)
- AS PER BGI/GUV-I 850-0, DIN 1988 AND DIN EN 1717
- According to ANSI Z358.1-2014 and DIN EN 15154-2:2006
- DIN-DVGW tested and approved
Scope of delivery
- Safety eye-shower
- Push lever
- Rating plate
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







