
Technical specifications
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Nitrile
- Size
9
- Factory colour
Grey
Black
- EN standard
EN 388
- Content
1 pc(s)
- Fabric (lining)
Cardigan
Documents & Downloads
Datasheet
Datasheet 2195042 B-SAFETY HS-101004-9 ClassicLine Nitril Nitrile Protective glove Size (gloves): 9 EN 388 CAT II 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2195042 B-SAFETY HS-101004-9 ClassicLine Nitril Nitrile Protective glove Size (gloves): 9 EN 388 CAT II 1 pc(s)
Conformity certificate
Conformity certificate 2195042 B-SAFETY HS-101004-9 ClassicLine Nitril Nitrile Protective glove Size (gloves): 9 EN 388 CAT II 1 pc(s)
Description
This text is machine translated.
Features
- Application areas: Assembly work, automotive industry, supply industry, mechanical engineering, automobile workshops, warehousing, forestry/garden/agriculture, crafts.







