
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Highlights & Details
B-Tech TV wall mount BTV 110" 25.4 - 58.4 cm (10" - 23") black
- Holder type: Rigid
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 58,4 cm (23")
- Load capacity (max.) 20 kg
Technical specifications
- Distance from wall: 1.5 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 58,4 cm (23")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.5 cm
- Distance to wall (max.)
1.5 cm
- Width
115 mm
- Height
115 mm
- Depth
25 mm
- Factory colour
Black
- Material (details)
Full metal
- Weight
0.2 kg
- Dim
(W x H x D) 115 x 115 x 25 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1018144 B-Tech BTV110 1x Monitor wall mount 25,4 cm (10") - 58,4 cm (23") Rigid
Description
Designed for small flat screens up to 58 cm/20 kg. Simple installation and easy mounting.
This text is machine translated.
This text is machine translated.
Features
- Designed for small flat screens up to 58 cm/20 kg
- Suitable for screens with the VESA standard 75 x 75 and 100 x 100 mm
- The flat design provides for a wall distance of only 15 mm
Scope of delivery
- Wall bracket
- Screw set
- Assembly instructions


