The multi-functional tool bag was developed, in order to simplify the daily routine of many do-it-yourselfers. It is stable and provides the basis for maximum flexibility on the construction sites. The tool.bag TEX.223 can be expanded by 5 additional modules with the FIDLOCK system. These modules can be fixed in the textile tool case or on a belt. This means that you are well organized and the tool is within reach.
Practical, reliable and flexible applications
How often do you stand on the ladder and find out that your tool is once again not within reach and lies at the bottom of the tool bag. Or how often do you get caught and notice that you can't find the right screwdriver in your pocket fast enough between all the other tools?
These are typical everyday problems of every craft. We at B&W have made it our goal to develop a practical tool bag with flexible modules to make your working life easier.
The tool.bag TEX.223 is the new textile tool bag from B&W. The bag has a volume of 22.3 l and thus offers a lot of space for your tool. For flexible working on the construction site, our 5 individual tool.modules are the perfect extension. Moreover, the adjustable carry strap enables a pleasant carrying! It is also possible to fix the bag via the strap at the rear side at the telescopic grip of a case
The tool.modules allow you to attach your tool directly to a belt from the tool.bag TEX.223 at the location where it is used. Does WAS mean that for you in the future? You can keep your hands free on the construction site and at the same time have your tool to hand at all times. No time wasted by searching for longer time in the case.
The best thing is: The modules are equipped with the FIDLOCK magnet system. This provides for a quick release and fixing of the individual modules. The tool.bag TEX.223 is equipped with a magnetic counterpart so that the modules can be individually mounted or removed in the service bag.
It is hard to believe that WAS have such little helpers for a great impact on working life. See for yourself.
This text is machine translated.