
Tool case base pockets
Technical specifications
- Dim
(L x W x H) 500 x 495 x 415 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Volume
29 l
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Inside width
460 mm
- Inside height
355 mm
- Internal depth
170 mm
- Length
500 mm
- Height
415 mm
- Width
495 mm
- Depth
195 mm
- Weight
4600 g
- Material (details)
ABS
- Type
120.02/P
- Product type description
Aktentasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379371 B & W International base pockets 120.02/P Universal Tool box (empty) (L x W x H) 500 x 495 x 415 mm
User & Safety Instructions
User & Safety Instructions 1379371 B & W International base pockets 120.02/P Universal Tool box (empty) (L x W x H) 500 x 495 x 415 mm
Description
Tool case made from high impact ABS material in a new, modern design. A robust aluminum frames with joint edge protection protects the tool and the case. 2 lockable flip locks as well as a B&W PROF Icode-Zahlenschloss provide for security. 4 additional floor feet ensure that the tray is not scratched and the case better. A robust, comfortable handle provides for necessary comfort when carrying the case the bottom tray is variable by strips made of aluminum (2, 4 end caps, 2 mid-caps) Alu-Trennstege. The base pockets contains a removable tool panel in the lid with 22 tool pockets on the front and back side and a removable cover plate for bottom tray with 15 tool pockets.
Features
- Document compartment in A4 format
- hinge cover and safety lid holder.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













