Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W.
B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate.
They work with great motivation and maximum passion for this.
Features
• Extremely stable case: Polypropylene (PP) housing
• Certified according to MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 / UN certification possible on request
• Suitable for air travel: Automatic pressure compensating valve
• Stable, dust proof, waterproof according to IP67
• Temperature stable from -30°C to +80°C.
• Name plate
• stackable
• Two eyelets for padlocks (Ø 7 mm)
• Trolley grip
• Rubberized carrying handle
• Two side handles
• Five specially designed snap locks for maximum protection and easy opening and closing of the case
• Two smooth rollers - also suitable for uneven terrain
Dimensions and weights
Internal dimensions 770 x 540 x 380 mm •
External dimensions: 845 x 615 x 415 mm •
• Without packaging: 15.35 kg
• Volume: 157.0 liters
Optional accessories (not supplied)
• Cover bag (Type. No. LP/7800
• Network bag (Type. No. MB/7800
This text is machine translated.