
Highlights & Details
B&W Outdoor carrying case type 7300 black, trolley case, ideal on tour - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
- Extremely sturdy case: Polypropylene housing (PP)
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Suitable for flight: Automatic pressure compensation valve
- Stable, dust-proof, waterproof according to IP67
- Temperature stable from -30° C to +80° C.
- Nameplate
- Stackable
- Two eyelets for padlocks (Ø 7 mm)
- 3 rubberized carrying handles
- 6 specially developed snap locks for maximum protection and comfortable opening and closing of the case
Technical specifications
- Internal dimensions 1080 x 430 x 310 mm
- Product type
Outdoor case
- Dim
(W x H x D) 1150 x 330 x 500 mm
- Factory colour
Black
- Volume
145 l
- Material
Polypropylene
- Weight
10.7 kg
- Width
1150 mm
- Height
330 mm
- Depth
500 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2521133 B & W International Outdoor case 145 l (W x H x D) 1150 x 330 x 500 mm Black 7300/B
User & Safety Instructions
User & Safety Instructions 2521133 B & W International Outdoor case 145 l (W x H x D) 1150 x 330 x 500 mm Black 7300/B
Warranty Terms
Warranty Terms 2521133 B & W International Outdoor case 145 l (W x H x D) 1150 x 330 x 500 mm Black 7300/B
Description
Optional accessories (not included)
Foam insert (not pre-etched) (Art. No. FI/7300)
This text is machine translated.
Scope of delivery
- Case.









