
B&W Outdoor carrying case type 7800 black, trolley case, ideal on tour - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
Highlights & Details
- Nameplate
- Telescopic handle
- Two smooth-running rollers
- Snap locks for fixed lock
- Abelable, dust proof & waterproof (IP protection class 67)
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
Technical specifications
- Internal dimensions 585 x 415 x 295 mm
- Temperature stable from -30° C to +80° C.
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 845 x 415 x 615 mm
- Factory colour
Black
- Volume
157 l
- Material
Polypropylene
- Weight
13 kg
- Width
845 mm
- Height
415 mm
- Depth
615 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389144 B & W International Outdoor case 157 l (W x H x D) 845 x 415 x 615 mm Black 7800/B
User & Safety Instructions
User & Safety Instructions 2389144 B & W International Outdoor case 157 l (W x H x D) 845 x 415 x 615 mm Black 7800/B
Warranty Terms
Warranty Terms 2389144 B & W International Outdoor case 157 l (W x H x D) 845 x 415 x 615 mm Black 7800/B
Description
With a volume of 157 liters and a relatively light weight of only 13 kg, our outdoor.case type 7800 is the storage talent among the B&W outdoor cases. Even larger technical devices or audio systems can be comfortably accommodated in the special case and are well protected on all sides. The ultra-aromatic case shell made of impact-resistant polypropylene does not leave water, dust or dirt on the inside of the case and withstands even falls effortlessly. The practical trolley function consists of a telescopic handle and two smooth-running rollers for easy transport. An integrated air pressure compensation valve allows the complete equipment to be taken along everywhere.
Optional accessories (not included)
• Cube foam (Art. No. SI/7800)
• Division (Art. No. RPD/7800)
• Cover bag (Art. No. LP/6500)
• Mounting frame aluminum (Art. No. PF/6500/AF)
• Network bag (Art. No. MB/6500)
This text is machine translated.
Optional accessories (not included)
• Cube foam (Art. No. SI/7800)
• Division (Art. No. RPD/7800)
• Cover bag (Art. No. LP/6500)
• Mounting frame aluminum (Art. No. PF/6500/AF)
• Network bag (Art. No. MB/6500)
This text is machine translated.







