
B&W Outdoor carrying case type 6500 black - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
Highlights & Details
- Nameplate
- 3 handles
- Rubberised grip
- Stable, dust-proof, stackable
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
- 4 specially developed snap locks for maximum protection and comfortable opening and closing of the case
Technical specifications
- Internal dimensions 585 x 515 x 210 mm
- Temperature stable from -30° C to +80° C.
- Watertight to IP67 standard
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 660 x 490 x 230 mm
- Factory colour
Black
- Volume
51 l
- Material
Polypropylene
- Weight
6.2 kg
- Width
660 mm
- Height
490 mm
- Depth
230 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389136 B & W International Outdoor case 51 l (W x H x D) 660 x 490 x 230 mm Black 6500/B
User & Safety Instructions
User & Safety Instructions 2389136 B & W International Outdoor case 51 l (W x H x D) 660 x 490 x 230 mm Black 6500/B
Warranty Terms
Warranty Terms 2389136 B & W International Outdoor case 51 l (W x H x D) 660 x 490 x 230 mm Black 6500/B
Description
With a volume of 51 L, our outdoor.case type 6500 offers sufficient space for all technical devices and accessories that are not missing on any tour. The ultra-stable polypropylene case shells catch falls and blows without scratching the valuable interior. Thus the equipment is best protected even on unsecured paths in mountain and valley. A special feature of the outdoor case: The four locks offer maximum protection and prevent the lid of the case from opening in case of a fall. The 6500 is particularly handy thanks to three carrying handles.
Optional accessories (not included)
· Cube foam (Art. No. SI/6500)
· Division (Art. No. RPD/6500)
· Shoulder strap (Art. No. CS/3000)
· Cover bag (Art. No. LP/6500)
· Mounting frame aluminum (Art. No. PF/6500/AF)
· Network bag (Art. No. MB/6500)
This text is machine translated.
Optional accessories (not included)
· Cube foam (Art. No. SI/6500)
· Division (Art. No. RPD/6500)
· Shoulder strap (Art. No. CS/3000)
· Cover bag (Art. No. LP/6500)
· Mounting frame aluminum (Art. No. PF/6500/AF)
· Network bag (Art. No. MB/6500)
This text is machine translated.
Scope of delivery
- Without foam insert





