Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W.
B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate.
They work with great motivation and maximum passion for this.
Features
• Extremely stable case: Polypropylene (PP) housing
• Case is tested according to military standards
• Suitable for air travel: Automatic pressure compensating valve
• Stable, dust proof, waterproof according to IP67
• Temperature stable from -30°C to +80°C.
• Name plate
• stackable
• Two eyelets for padlocks (Ø 7.0 mm)
• Rubberized handle
• Two specially designed snap locks for maximum protection and convenient opening and closing of the case
Dimensions and weights
Internal dimensions 330 x 235 x 150 mm •
External dimensions: 365 x 295 x 170 mm •
• Weight without packaging: 2.2 kg
• Volume (empty case): 11.7 liters
The case includes:
• A black/blue hard foam system in the ground
• A document pocket in the lid
Optional accessories (not supplied)
• Shoulder strap (Type. No. CS/3000)
• Cover bag (Type. No. LP/3000) (included in delivery)
• Network bag (Type. No. MB/3000
• Backpack system (Art. No. BPS)
This text is machine translated.