
Number
Highlights & Details
Tool Kit (109pcs)
- Impact-resistant case made of polypropylene (PP)
- Very stable and stackable
- Dustproof and waterproof to IP 67
- Temperature resistant from - 40°C to + 80°C
- Unbreakable
- Indestructible
- Ergonomic two-component-handle
- Automatic air pressure compensation valve
- Propery marking
- 2 inline-rollers
- 1 telescopic-handle
- Eyelet for packlock
Technical specifications
- Dim
(W x H x D) 595 x 235 x 440 mm
- Product type
Tool box (empty)
- Car phone holder features
Casters
Telescopic handle
- Range of uses
Universal
- Volume
43.5 l
- Max. load capacity
35 kg
- Material
Polypropylene
- Factory colour
Black
- Inside width
539 mm
- Inside height
225 mm
- Internal depth
359 mm
- Height
235 mm
- Width
595 mm
- Depth
440 mm
- Weight
10.9 kg
- Material (details)
Impact-resistant case made of polypropylene (PP)
- Type
117.19/P
Documents & Downloads
Datasheet
Datasheet 1276496 B & W International Jumbo 6700 117.19/P-G Universal Tool box (empty) (W x H x D) 595 x 235 x 440 mm
User & Safety Instructions
User & Safety Instructions 1276496 B & W International Jumbo 6700 117.19/P-G Universal Tool box (empty) (W x H x D) 595 x 235 x 440 mm
Description
Features
- Document compartment in the lid
- Removable tool panel in the lid with pockets
- Removable cover plate for bottom tray with pockets
- Lockable bottom tray individually divisible by patented Alu-Trennstegesystem (3 separating strips, 6 end caps, 4 medium caps (with screws)-height = 70 mm
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C
- shock resistant case made from polypropylene super stable and stackable
- Dust and water proof according to IP67
- Temperature stable from -40 to + 80 °C
- Unbreakable & indestructible
- ergonomic two-component grip
- Automatic air pressure compensation valve
- property
- rings for a padlock
- 2 inline rollers
- 1 telescopic handle.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox










