

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Flip switch
lockable
Black
Green
10.8 x 30 mm
latch
Area illumination
Green
Glow lamp
1 x Off/On
None
Type C CEE 7/16 plug 6.3 mm
1
250 V AC
16 A
+100 °C
4 mm
1 pc(s)
Yes
B116C1E00000
1-pole On/Off
16 (6) A/250 V/AC
16 A
B116C1E00000
Spade terminals 6.3 mm
max. 100 °C
Datasheet 700673 B116C1E00000 Flip switch B116C1E00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions 700673 B116C1E00000 Flip switch B116C1E00000 250 V AC 16 A 1 x Off/On latch 1 pc(s)