

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable extension
Cable extension
CEE plug (5-pin, 16 A)
straight
CEE connector (5-pin, 16 A)
H07RN-F 5G 1,5 mm²
5.00 m
suitable for outdoor use
400 V
Outdoors
Indoors
IP44
Black
Current
16 A
Round
24 inch
DC (current)
yes
Datasheet 1602252 Bachmann 0165025 Current Cable extension 16 A Black 5.00 m H07RN-F 5G 1,5 mm² suitable for outdoor use