
Bachmann PRIMO 3AC outlet (s) 1.75 m black-gray
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
3
- Cable length
1.75 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
Black
Aluminium
- Length
71 mm
- Width
304 mm
- Height
54 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838745 Bachmann 330.070 Power strip (+ switch) Black, Aluminium PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1838745 Bachmann 330.070 Power strip (+ switch) Black, Aluminium PG connector 1 pc(s)
Description
Bachmann PRIMO. Cable length: 1.75 m, number of AC connections: 3 AC outputs, product color: black, gray. Current (maximum):16 A, maximum input power 3680 W Width: 71 mm, Depth: 304 mm, Height: 54 mm
This text is machine translated.
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip











