
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Socket type
PG socket
- Outlets
9
- Voltage (max.)
230 V
- Dim
(L x W x H) 440 x 52 x 44 mm
- Amperage
16 A
3680 W
- Cable length
2.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Light grey
- Width
52 mm
- Height
44 mm
- Depth
400 mm
- Length
440 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1840242 Bachmann 333.401 19 inch Server rack cabinet power strip 1 U PG socket Light grey
User & Safety Instructions
User & Safety Instructions 1840242 Bachmann 333.401 19 inch Server rack cabinet power strip 1 U PG socket Light grey
Description
Bachmann socket strip
This text is machine translated.
This text is machine translated.










