
Technical specifications
- Product type
Server rack cabinet power strip
- Features
Fixed
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Socket type
PG socket
- Outlets
6
- Voltage (max.)
230 V
- Dim
(L x W x H) 440 x 52 x 44 mm
- Amperage
16 A
- Cable length
2.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Grey-white (RAL 7035)
- Width
52 mm
- Height
44 mm
- Depth
400 mm
- Length
440 mm
- Rack size
483 mm (19")
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838530 Bachmann 333.411 19 inch Server rack cabinet power strip 1 U PG socket Fixed Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1838530 Bachmann 333.411 19 inch Server rack cabinet power strip 1 U PG socket Fixed Grey-white (RAL 7035)
Description
This text is machine translated.










