

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3.00 m
GST18i3 plug
GST18i3 socket
straight
250 V
16 A
Black
H05RN-F 3G 1,5 mm²
Cable extension
0.33
yes
Datasheet 1839797 Bachmann 375.055 Connection Black 3.00 m
User & Safety Instructions 1839797 Bachmann 375.055 Connection Black 3.00 m