
Number
Bachmann 381.249K Power strip
Highlights & Details
- With increased touch protection
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
- Outlets
6
- Cable length
5.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3600 W
- Factory colour
White
- Length
288 mm
- Width
56 mm
- Height
41 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0.8000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 467640 Bachmann 381.249K Power strip 6x White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 467640 Bachmann 381.249K Power strip 6x White PG connector 1 pc(s)
Conformity certificate
Conformity certificate 467640 Bachmann 381.249K Power strip 6x White PG connector 1 pc(s)
Certificate
Certificate 467640 Bachmann 381.249K Power strip 6x White PG connector 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip













