
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
6
- Cable length
5.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
White
- Length
56 mm
- Width
350 mm
- Height
41 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0.8200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838768 Bachmann 381.252K Power strip (+ switch) White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1838768 Bachmann 381.252K Power strip (+ switch) White PG connector 1 pc(s)
Description
Bachmann SMART 6x Schuko H05VV-F 3G 1.50 mm² 16 A/3680 W 5 m. Product Color: white, cable color: white. Current (maximum):16 A, maximum input power 3680 W Housing material: plastic. Dimensions (wxdxh): 288 x 56 x 41 mm. Cable length: 5 m
This text is machine translated.
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip










