
Number
Bachmann 3-way socket strip white
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
White
- Length
50 mm
- Width
192 mm
- Height
40 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1839269 Bachmann 384.272S Power strip (+ switch) White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1839269 Bachmann 384.272S Power strip (+ switch) White PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1839269 Bachmann 384.272S Power strip (+ switch) White PG connector 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip










