
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Bachmann 388271 Power strip
Highlights & Details
- Practical cable winding integrated
- Impact-resistant plastic version
- Simple mounting through screw holes
- Socket UV-resistant + color-proof
Technical specifications
- Product type
Power strip
- Light bulb features
Lead wire multiport
- Outlets
3
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3600 W
- Factory colour
White
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0.4900
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 467572 Bachmann 388271 Power strip 3x White PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 467572 Bachmann 388271 Power strip 3x White PG connector 1 pc(s)
Information
Information 467572 Bachmann 388271 Power strip 3x White PG connector 1 pc(s)
Description
Table socket SMART with 3 to 45° rotated pots. The housing can be opened and the cable is multiple can be connected.
This text is machine translated.
This text is machine translated.
Features
- 3x ground contact socket outlets with contact protection
- Cable: 3M H05VV-F 3G 1.5 mm² with angled plug
- Practical cable winding integrated
- Impact-resistant plastic version
- Simple mounting through screw holes
- Variant: Reconnectable (housing is screwed down - cables can be replaced)
- Socket UV-resistant + color-proof
- Rugged design
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip















