
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
10.00 m
PG plug
angled on one side
PG connector
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Black
250 V
16 A
217 mm
1.574
IP20
4 x protective contact sockets
Round
Cable
400 mm
100 mm
400 cm
100 mm
C13/C14 appliances
yes
Datasheet 1838907 Bachmann 393.002 Cable reel 10.00 m Black PG plug
User & Safety Instructions 1838907 Bachmann 393.002 Cable reel 10.00 m Black PG plug