
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.08
3
4% = € 1.21
€ 29.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.08 / piece)
€ 31.08
plus VAT.
14-day return policy included
Bachmann 420.0013 Power strip (+ switch)
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
5
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
Black
- Length
53 mm
- Width
353 mm
- Height
52 mm
IP20
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0.733
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1839625 Bachmann 420.0013 Power strip (+ switch) Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 1839625 Bachmann 420.0013 Power strip (+ switch) Black PG connector 1 pc(s)
Description
Bachmann 420.0013. Product Color: black. Current (maximum): 16 A. Width: 353 mm, Depth: 52 mm, Height: 53 mm
This text is machine translated.
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip










